Toshiba High Voltage DTMOS VI MOSFETs in TOLL Package
Toshiba High Voltage DTMOSVI MOSFETs in TOLL Package feature a low drain-source on-resistance (Rdson) and high-speed switching properties with lower capacitance. This makes them ideal for switching power supply applications. This latest generation DTMOSVI offers the lowest figure of merit RDS(ON)xQgd, and is housed in the new TOLL package (9.9×11.68×2.3mm) with a Kelvin Source connection to reduce turn-on and turn-off losses.Features
- Reduction in COSS
- Application of latest process technology single epitaxial process
- Wide range of on-resistances and packaging options
- Lowest Figure of Merit (RDS(ON) x QGD) offered by DTMOS VI
- Improved RDS(ON) vs Area trade-off
- Stable on-resistance at higher temperatures
- DTMOS VI for highest efficiency switching in power supplies
- Reduced heat system costs
- Less costs of field failure
- Less passive component costs
- Easy design-in for faster time to market and product launch
- Ready to support high volume markets with competitive prices
- Allows higher power density
Applications
- Data Center, PV-Inverter, UPS
- Switched-mode power supply
- Lighting
- Power factor control
- Industrial applications
Overview
Comparisons of figures of merit
Additional Resources
View Results ( 6 ) Page
| Part Number | Datasheet | Description | Rds On - Drain-Source Resistance | Id - Continuous Drain Current | Qg - Gate Charge | Pd - Power Dissipation |
|---|---|---|---|---|---|---|
| TK090U65Z,RQ | ![]() |
MOSFETs POWER MOSFET TRANSISTOR TOLL PD=230W F=1MHZ | 70 mOhms | 30 A | 47 nC | 230 W |
| TK110U65Z,RQ | ![]() |
MOSFETs POWER MOSFET TRANSISTOR TOLL PD=190W F=1MHZ | 86 mOhms | 24 A | 40 nC | 190 W |
| TK190U65Z,RQ | ![]() |
MOSFETs POWER MOSFET TRANSISTOR TOLL PD=130W F=1MHZ | 149 mOhms | 15 A | 25 nC | 130 W |
| TK055U60Z1,RQ | ![]() |
MOSFETs 600V DTMOS VI TOLL 55mohm | 55 mOhms | 40 A | 65 nC | 270 W |
| TK065U65Z,RQ | ![]() |
MOSFETs POWER MOSFET TRANSISTOR TOLL PD=270W F=1MHZ | 51 mOhms | 38 A | 62 nC | 270 W |
| TK155U65Z,RQ | ![]() |
MOSFETs POWER MOSFET TRANSISTOR TOLL PD=150W F=1MHZ | 122 mOhms | 18 A | 29 nC | 150 W |
Published: 2021-02-19
| Updated: 2022-03-11