SPBU21X

Sfera Labs
189-SPBU21X
SPBU21X

Mfr.:

Description:
Servers Strato Pi UPS Board FCC Compliant

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
9 V
28 V
0 C
+ 50 C
Brand: Sfera Labs
Operating Supply Voltage: 9 V to 28 V
Product Type: Servers
Series: Strato Pi Board
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Tradename: Strato Pi
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8537109920
USHTS:
8504409580
TARIC:
8504409590
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strato Pi

Sfera Labs Strato Pi enhances the Raspberry Pi 2 and 3 Model B computers by adding several hardware features making it suitable for professional applications. Strato Pi is available as a bare board in Base and UPS Versions or a fully assembled unit which includes a Raspberry Pi 3 Model B in a standard DIN-rail case. The bare board is called Strato Pi board, while the assembled unit is Strato Pi server.

Availability

Stock:

Similar Product

Sfera Labs SPBU30X
Sfera Labs
Networking Development Tools STRATO PI UPS BOARD