1022YH

Xenarc
215-1022YH
1022YH

Mfr.:

Description:
Display Modules 10.1 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
LCD Displays
Non-Touch
10.1 in
1024 x 600
Backlighting: LED
Brand: Xenarc
Dimensions: 265 mm x 186 mm x 33.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1.497 kg
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
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1020/1022 Series 10.1" LCD Monitors

Xenarc Technologies 1020/1022 Series 10.1" LCD Monitors are industrial-grade models that incorporate LED backlight technology. Solid capacitors are used in place of electrolytic capacitors though out the 1020/1022 Series Monitors to further improve the stability and durability, especially in extreme temperature conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,755.63 ₹50,755.63