1029GNH

Xenarc
215-1029GNH
1029GNH

Mfr.:

Description:
Display Modules 10.1 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LCD Displays
Capacitive
10.1 in
1280 x 800
USB
Backlight Type: LED
Brand: Xenarc
Dimensions: 265.7 mm x 178.2 mm x 32.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1.651 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8528521200
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1029 Series 10.1" IP65 Water Resistant Monitors

Xenarc Technologies 1029 Series 10.1" IP65 Water Resistant Monitors are direct sunlight readable, IP65 dust/splash-proof, and feature capacitive touchscreens with built-in waterproof speakers. The 1,000 NIT rated brightness of the water and dust resistant 1029 Series makes it ideal for challenging outdoor applications under direct sunlight and protects from environmental hazards.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,862.00 ₹83,862.00