SIMSA-DKL

SensiEDGE
368-SIMSA-DKL
SIMSA-DKL

Mfr.:

Description:
Sub-GHz Development Tools SensiSUB Development Kit with Wi-Fi Bridge to cloud. Integrating Debugger and all modules including SIMSA868-PRO SIMSA915-PRO SIMSA433C-PRO SIMSA868C-PRO SIMSA915C-PRO Module. 3 band 433, 868 & 915 Luxury Kit 4*External Antenna with u.FL cable connec

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
SensiEDGE
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
433 MHz, 868 MHz, 915 MHz
SPIRIT1
CAN, GPIO, I2C, SPI, UART, USB
Brand: SensiEDGE
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SensiSUB System-on-Modules

SensiEDGE SensiSUB System-on-Modules integrate a microcontroller, a variety of sensors, and SUB 1GHZ connectivity. The modules are cost-effective, low-power devices that provide easy integration with designs requiring rich functionality. The SensiSUB allows for adding wireless connectivity to projects without requiring any RF experience or expertise. The modules provide a complete certified RF platform in a tiny form factor to optimize time to market. SensiSUB is capable to work down to 2V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,038.99 ₹5,30,389.90