EVLSTNRG-170W

STMicroelectronics
511-EVLSTNRG-170W
EVLSTNRG-170W

Mfr.:

Description:
Power Management IC Development Tools 170W SMPS with digitally controlled PFC and resonant LLC stage using STNRG388A

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,366.18 ₹49,366.18

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
90 V to 264 V
5 V, 12 V, 24 V
STNRG388A
EVLSTNRG-170W
Brand: STMicroelectronics
Description/Function: 170 W SMPS with Digitally Controlled PFC and Resonant LLC Stage
Output Current: 6 A, 2 A, 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

EVLSTRNG Evaluation Boards

STMicroelectronics EVLSTNRG Evaluation Boards are intended for evaluating the STNRG388A digital controller in off-line power conversion applications like EV battery chargers, uninterruptible power supplies, and digital industrial power supplies. Thanks to the digital core of the STMicroelectronics STNRG388A, it is also possible to monitor, control and debug the EVLSTNRG boards via a convenient HyperTerminal control.