250-SOC-ZU19EG-E-2A-10

BittWare
538-250SOCZU19EGE2A1
250-SOC-ZU19EG-E-2A-10

Mfr.:

Description:
Accelerator Cards Zynq ZU19EG Accelerator Card: PCIe Gen3 x16 Full-Height Half-Length Single-Slot Active Cooling with Dual QSFP28s, with UART-over-USB & RJ45 PS interfaces

Lifecycle:
NRND:
Not recommended for new designs.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Half Height, Half Length
8 GB
8 GB
Brand: BittWare
Product Type: Accelerator Cards
Series: 250-SoC
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

250-SoC Accelerator Cards

BittWare 250-SoC Accelerator Cards offer a directly attached accelerator designed for the creation of remote, disaggregated storage, or Ethernet Just-a-Bunch-of-Flash (EJBOF). The 250-SoC Cards reduce data centers' storage cost, footprint, and power. The BittWare 250-SoC Accelerator Cards include the Xilinx Zynq UltraScale+ MPSoC device featuring programmable logic and 64-bit ARM processors. These powerful and feature-rich devices allow data transfers to be coordinated between two 100GbE network ports, onboard DDR4 memory, and a PCIe Gen 3 host interface.