1001932FT-AA10L0100

KYOCERA AVX
581-1001932FTAA10L01
1001932FT-AA10L0100

Mfr.:

Description:
Antennas Tunable WiFi 6E/BT F PC 100mm Cable MHF C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹317.74 ₹317.74
₹238.54 ₹2,385.40
₹218.97 ₹5,474.25
₹214.31 ₹21,431.00
₹196.61 ₹98,305.00
₹170.52 ₹1,70,520.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.825 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
PCB Trace
T-Bar Flex
2.5 dBi, 4.4 dBi
50 Ohms
2:1
500 mW
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
2.4425 GHz, 7.25 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
35.2 mm
8.5 mm
1.6 mm
100 mm RF1.13
1001932FT
Bulk
Brand: KYOCERA AVX
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99