ADZS-AUDIOPROJECT

Analog Devices
584-ADZSAUDIOPROJECT
ADZS-AUDIOPROJECT

Mfr.:

Description:
Audio IC Development Tools SHARC Audio Prj Ext Mez BD for SC589Mini

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,910.84 ₹13,910.84

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Extender Boards
SHARC Audio
ADSP-SC589
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Audio IC Development Tools
Series: ADZS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADZS-SC58x Evaluation Systems

Analog Devices ADZS-SC58x Evaluation Systems aid designers in the development and testing of the ADSP-SC58x family of SHARC® processors. Based on ADI's SHARC+ cores and DSP accelerators, the ADSP-SC58x family features an ARM® Cortex-A5 processor as well as FPU and Neon® DSP extensions to handle additional real-time processing tasks and manage peripherals used to interface to time-critical data in audio, industrial closed-loop control, and industrial sensing applications. The ADSP-2158x family is specifically designed for applications in which a DSP co-processor is exclusively required along with two SHARC+ cores and a peripheral set matched to a DSP core. The ADZS-SC58x evaluation tools are available as individual boards (ADZS-SC584 EZ-Board® and ADZS-SC589 EZ-Board®) and packaged kits (ADZS-SC589 EZ-KIT Lite® and ADZS-SC589 EZ-KIT Lite®).
Learn More