SCP-THRUBRD-EVALZ

Analog Devices
584-THRUBRD-EVALZ
SCP-THRUBRD-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Input/Output Thru Board

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,299.82 ₹3,299.82

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
50 V
50 V
SCP Series Demo Boards
Brand: Analog Devices
For Use With: Universal SCP Hardware
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SCP-THRUBRD-EVALZ Input/Output Pass-thru Board

Analog Devices Inc. SCP-THRUBRD-EVALZ Input/Output Pass-thru Board acts as a straight-through connection within a power tree. The SCP-THRUBRD-EVALZ Board mainly serves as a spacer in systems where the quantity of series connections differs among adjacent channels.

Signal Chain Power Hardware Evaluation Platform

Analog Devices Inc. Signal Chain Power (SCP) Hardware Evaluation Platform enables signal chain designers to quickly develop, prototype, and evaluate complete power solutions for instrumentation, test and measurement, and industrial automation precision signal chains. The SCP leverages Power by Linear™ design expertise and shares it with signal conditioning systems engineering groups using an easy-to-configure plug-and-play system. Along with the SCP Hardware Evaluation Platform and the SCP Configurator software tool, SCP includes complete schematics, BOM, and PCB artwork for the system designer.