TPS54200DDCR

Texas Instruments
595-TPS54200DDCR
TPS54200DDCR

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 28V input vo ltage synchronous b A 595-TPS54200DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
3,000
Expected 26-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹129.37 ₹129.37
₹94.33 ₹943.30
₹85.35 ₹2,133.75
₹75.74 ₹7,574.00
₹71.15 ₹17,787.50
₹68.37 ₹34,185.00
Full Reel (Order in multiples of 3000)
₹61.81 ₹1,85,430.00
₹60.64 ₹3,63,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹151.83
Min:
1

Similar Product

Texas Instruments TPS54200DDCT
Texas Instruments
Switching Voltage Regulators 4.5V to 28V input vo ltage synchronous b A 595-TPS54200DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
- 100 mV to 28 V
1.5 A
1 Output
4.5 V
28 V
2 uA
600 kHz
- 40 C
+ 85 C
TPS54200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS54200EVM-818
Input Voltage: 4.5 V to 28 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck WLED Driver
Unit Weight: 9.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TPS54200/TPS54201 Synchronous Buck LED Drivers

Texas Instruments TPS54200/TPS54201 Synchronous Buck LED Drivers are 1.5A synchronous buck WLED drivers with 28V maximum input voltage. Current mode operation provides fast transient response and eases loop stabilisation. By integrating the MOSFETs and employing the SOT23-6 package, TPS54200/TPS54201 achieves high power density and offers a small footprint on the PCB. The TPS54200/TPS54201 implements analogue dimming by changing internal reference voltage proportional to the duty cycle of PWM signal input in analogue dimming mode. This device also supports PWM dimming mode, in which the internal reference voltage is halved to 100mV for higher efficiency. Cycle-by-cycle current limit in high-side MOSFET protects the converter in an overload condition and is enhanced by a low-side MOSFET freewheeling current limit which prevents current runaway. There is a low-side MOSFET sinking current limit to prevent excessive reverse current.
Learn more