TLKB1

B&K Precision
615-TLKB1
TLKB1

Mfr.:

Description:
Battery Testers Kelvin Clip Test Fixture, BNC

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Battery Testers
RoHS:  
Kelvin Clip Test Fixture
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Battery Testers
Series: BA6010
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908923
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BA601x Battery Analyzers

B&K Precision BA601x Battery Analyzers measure voltage and resistance of battery technologies with high accuracy, resolution, and speed. The BA6010 series includes two models: the BA6010 and BA6011. The two models are the same size, have the same size LCD color touch screen (4.3"), and feature a resistance range of 30mΩ to 3kΩ. Both models use USB and RS232 ports to interface with external equipment and feature an adjustable measurement speed of up to 50 measurements/second.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,458.46 ₹9,458.46