MAX20754ETMA1+

Analog Devices / Maxim Integrated
700-MAX20754ETMA1
MAX20754ETMA1+

Mfr.:

Description:
Switching Voltage Regulators 6ch Configurable Master w/ PMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,441.49 ₹1,441.49
₹1,095.80 ₹10,958.00
₹1,050.14 ₹26,253.50
₹925.28 ₹92,528.00
₹879.62 ₹2,28,701.20
₹797.62 ₹4,14,762.40
₹765.01 ₹7,95,610.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-48
Buck
500 mV
300 A
2 Output
2.97 V
3.63 V
300 kHz to 800 kHz
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Development Kit: MAX20754EVKIT6
Input Voltage: 2.97 V to 3.63 V
Load Regulation: 20 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Type: Versatile and Flexible Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99