CYW43455XKUBGT

Infineon Technologies
727-CYW43455XKUBGT
CYW43455XKUBGT

Mfr.:

Description:
RF System on a Chip - SoC WICED WiFi/Bluetooth Combos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,868

Stock:
4,868 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4868 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹722.31 ₹722.31
₹671.10 ₹6,711.00
₹654.04 ₹16,351.00
₹617.20 ₹61,720.00
₹595.64 ₹1,48,910.00
₹574.98 ₹2,87,490.00
₹540.84 ₹5,40,840.00
₹535.45 ₹13,38,625.00
Full Reel (Order in multiples of 5000)
₹526.46 ₹26,32,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Wi-Fi
ARM Cortex M3, ARM Cortex R4
2.4 GHz, 5 GHz
433.3 Mbps
8.5 dBm
- 95.5 dBm
1.14 V
1.26 V
768 B
- 30 C
+ 85 C
WLBGA-140
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AIROC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.