LPC54113J256BD64QL

NXP Semiconductors
771-LPC54113J256BD64
LPC54113J256BD64QL

Mfr.:

Description:
ARM Microcontrollers - MCU LPC54113J256BD64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹584.86 ₹584.86
₹452.79 ₹4,527.90
₹419.55 ₹10,488.75
₹373.73 ₹37,373.00
₹368.34 ₹92,085.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC5411x
SMD/SMT
LQFP-64
ARM Cortex M0+, ARM Cortex M4
256 kB
32 bit
12 bit
150 MHz
48 I/O
192 kB
1.62 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 32 kB
Development Kit: OM13089,598
Interface Type: I2C, I2S, SPI, USART, USB
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC5411x
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935308457151
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC5411x ARM Cortex-M4 Microcontrollers

NXP Semiconductors LPC5411x ARM Cortex-M4 Microcontrollers are low-power consumption MCUs with enhanced debug features and a high level of support block integration. These devices offer up to 192KB of on-chip SRAM and up to 256KB on-chip flash. The LPC54114 includes an Arm® Cortex-M0+ coprocessor. The LPC4211x MCUs address a variety of always-on applications with several interfaces and smart peripherals. These interfaces and peripherals include a Digital Microphone Subsystem, crystal-less FS USB, and FlexComm interface. The LPC5411x MCUs are available in two package options. The LPC5411xBD64 is offered in a 10mm2 LQFP64 (64-lead Plastic Low Profile Quad Flat Package). LPC5411xUK49 is offered in a 3.45mm2 WLCSP49 (49-bump Wafer Level Chip Size Package).