SKY12239-11-EVB

Skyworks Solutions, Inc.
873-SKY12239-11-EVB
SKY12239-11-EVB

Mfr.:

Description:
RF Development Tools .1-1.5GHz IIP3 +50dB Eval Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,121.21 ₹10,121.21

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Attenuator
SKY12239-11
10 MHz to 1.5 GHz
Brand: Skyworks Solutions, Inc.
Description/Function: Evaluates the SKY12239-11 voltage-controlled variable attenuator
Operating Supply Voltage: 2.7 V
Packaging: Bulk
Product Type: RF Development Tools
Series: SKY12239
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3B992
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY12239-11 Evaluation Board

Skyworks Solutions Inc. SKY12239-11 Evaluation Board is used to test the performance of the SKY12239-11 variable attenuator. The SKY12239-11 is a voltage-controlled variable attenuator from the Skyworks series of broadband, flat attenuation, high third-order input intercept point (IIP3) components. The device has been designed to operate over the 10MHz to the 1.5GHz frequency band. The SKY12239-11 is specifically optimized for use as a wide dynamic range, low distortion attenuator.

FEATURED PRODUCTS
SKYWORKS