SIM-S-IO3-MFF2-2-LP-RESELL_LP_Trial

1Global
57-SIMSIO3MFF22LPTRL
SIM-S-IO3-MFF2-2-LP-RESELL_LP_Trial

Mfr.:

Description:
SIM Cards Soldered eSIM, MFF2, LPWAN, 50MB Pre-Paid Data, 3Mo Trial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,197.36 ₹11,97,360.00

Product Attribute Attribute Value Select Attribute
1Global
Product Category: SIM Cards
RoHS:  
Brand: 1Global
Dimensions: 5 mm x 6 mm x 1.27 mm
For Use With: ST33G1M2
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: eSIM
Series: LPWAN
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523520000
USHTS:
8523520090
TARIC:
8523520000
MXHTS:
8523520301
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.