CS-HEALTHYPI-01

392-CS-HEALTHYPI-01
CS-HEALTHYPI-01

Mfr.:

Description:
Development Boards & Kits - ARM HealthyPi

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
ARM Cortex M0
ATSAMD21
Brand: Crowd Supply
Dimensions: 65 mm x 56.5 mm x 6 mm
Interface Type: UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 363.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: