155206-6303-RB

3M Electronic Solutions Division
517-155206-6303-RB
155206-6303-RB

Mfr.:

Description:
Headers & Wire Housings 6P STRT PRESSLATCH .155" TAIL LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹313.08 ₹313.08
₹284.20 ₹2,842.00
₹280.47 ₹7,011.75
₹237.61 ₹23,761.00
₹218.97 ₹65,691.00
₹212.45 ₹1,06,225.00
₹184.50 ₹1,84,500.00
₹173.31 ₹4,33,275.00
₹164.93 ₹8,24,650.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Gold
1552
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 80001123555
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2mm Latch/Eject Headers

3M 2mm pitch latch/eject headers are ideal for mating with other IDC connectors. The latch/ejectors maintain a secure connection to the cable assembly during operation, but also allow for easy removal of the harness when needed. The family features 14 available pin counts from 6 to 50 positions, allowing for design flexibility across applications. The connector bodies feature a cutout to accommodate mating connectors with center bump polarization and are made from PCT resins, allowing for high-temperature processing in lead-free environments up to 260°C.