3314-5002

3M Electronic Solutions Division
517-3314-5002
3314-5002

Mfr.:

Description:
Headers & Wire Housings 14P R/A SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1050   Multiples: 350
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.41 ₹1,72,630.50
₹154.52 ₹4,32,656.00
₹146.44 ₹7,68,810.00

RoHS Version

3M Electronic Solutions Division N3314-5002RB
3M Electronic Solutions Division
Headers & Wire Housings 14P R/A SOLDER TAIL NO LATCH/EJECTOR

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Shrouded
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Gold
3000
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 350
Subcategory: Headers & Wire Housings
Part # Aliases: 05400732739 80610097281 80001413873
Unit Weight: 2.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99