37104-A124-00E-MB

3M Electronic Solutions Division
517-37104-A124-00EMB
37104-A124-00E-MB

Mfr.:

Description:
Headers & Wire Housings 4P IDC WIREMNT SKT 20-24 AWG GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,587

Stock:
4,587 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹317.14 ₹317.14
₹300.96 ₹3,009.60
₹291.98 ₹7,299.50
₹288.39 ₹14,419.50
₹280.30 ₹28,030.00
₹268.62 ₹67,155.00
₹267.72 ₹1,33,860.00
₹191.36 ₹1,91,360.00
₹186.87 ₹9,34,350.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
4 Position
2 mm (0.079 in)
1 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Pin (Male)
371
24 AWG to 20 AWG
- 20 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990418 7000090391 JE150376505
Unit Weight: 36.281 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini-Clamp Connectors

3M Mini-Clamp Connectors are designed to provide easy, labor-saving, and reliable IDC termination with no special wire preparation. The connectors offer connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls. The connectors feature a semi-transparent cover, color-coded covers for proper wire usage, wire alignment, and retention built into the cover.