45120-010030

3M Electronic Solutions Division
517-45120-010030
45120-010030

Mfr.:

Description:
Headers & Wire Housings 20P, .050" Pitch Skt POL,NoLatch, 30 Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹548.92 ₹548.92
₹476.15 ₹4,761.50
₹449.20 ₹11,230.00
₹433.93 ₹21,696.50
₹397.99 ₹85,965.84
₹368.34 ₹1,59,122.88
₹354.87 ₹3,83,259.60
₹334.20 ₹8,66,246.40

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Ribbon Cable
20 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
451
- 65 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 216
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Part # Aliases: 7100243427
Unit Weight: 1.856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.

450 Wire-to-Board Systems

3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.