8432-21B1-RK-TP

3M Electronic Solutions Division
517-8432-21B1-RK-TP
8432-21B1-RK-TP

Mfr.:

Description:
IC & Component Sockets 32P PLCC SOCKET SMT W/O LOC POSTS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,328

Stock:
2,328 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13
₹160.27 ₹1,602.70
₹148.16 ₹3,704.00
₹136.97 ₹6,848.50
₹128.59 ₹12,859.00
₹122.07 ₹30,517.50
₹114.61 ₹57,305.00
₹108.09 ₹1,08,090.00
₹95.98 ₹1,83,705.72

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
32 Position
4 Row
Chip Carrier
1.27 mm
Solder Pad
Tin
10.16 mm
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Features: MO-052
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1914
Subcategory: IC & Component Sockets
Part # Aliases: 822516-7 05111166314 7000057175 80000905325
Unit Weight: 3.291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.