8444-21B1-RK-TP

3M Electronic Solutions Division
517-8444-21B1-RK-TP
8444-21B1-RK-TP

Mfr.:

Description:
IC & Component Sockets 44P PLCC SOCKET SMT W/O LOC POSTS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,663

Stock:
1,663 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1663 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.45 ₹212.45
₹180.77 ₹1,807.70
₹147.22 ₹3,680.50
₹140.70 ₹7,035.00
₹135.11 ₹13,511.00
₹127.66 ₹31,915.00
₹122.07 ₹61,035.00
₹117.41 ₹1,17,410.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
44 Position
4 Row
Chip Carrier
1.27 mm
Solder Pad
Tin
12.7 mm
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Features: MO-047
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1690
Subcategory: IC & Component Sockets
Part # Aliases: 05111166315 822516-1 7000005662 7000005662
Unit Weight: 1.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.