8468-21A1-RK-TP

3M Electronic Solutions Division
517-8468-21A1-RK-TP
8468-21A1-RK-TP

Mfr.:

Description:
IC & Component Sockets 68P PLCC SOCKET SMT W/LOCATION POSTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,520
Expected 27-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹258.11 ₹258.11
₹193.81 ₹1,938.10
₹184.50 ₹18,450.00
₹174.25 ₹43,562.50
₹166.79 ₹83,395.00
₹160.27 ₹1,60,270.00
₹150.02 ₹3,75,050.00
₹148.16 ₹6,75,609.60
10,640 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
68 Position
4 Row
Chip Carrier
1.27 mm
Solder Pad
Tin
20.32 mm
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Features: MO-047
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1520
Subcategory: IC & Component Sockets
Part # Aliases: 05111166324 80000905424
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.