929500-01-05-RK

3M Electronic Solutions Division
517-929500-01-05-RK
929500-01-05-RK

Mfr.:

Description:
Headers & Wire Housings .100/.295 5 PIN HDR RT ANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.09 ₹61.09
₹44.47 ₹311.29
₹42.05 ₹1,177.40
₹38.63 ₹4,056.15
₹31.89 ₹8,036.28
₹28.12 ₹28,148.12
₹25.25 ₹63,276.50
₹25.07 ₹2,50,775.21
₹24.80 ₹4,96,148.80

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Pin Strip
5 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
7.49 mm (0.295 in)
929
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7
Subcategory: Headers & Wire Housings
Part # Aliases: 07630802364 80001302936
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99