DIN-032CSD-PSL-HM

3M Electronic Solutions Division
517-DIN032CSDPSLHM
DIN-032CSD-PSL-HM

Mfr.:

Description:
DIN 41612 Connectors 32P VERTICAL SOCKET DIN 41612

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1152   Multiples: 1152
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹1,67,454.72
₹135.11 ₹3,11,293.44
₹128.59 ₹7,40,678.40

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
32 Position
3 Row
2.54 mm
C
Press Fit
Vertical
Tin
Copper Alloy
DIN
Brand: 3M Electronic Solutions Division
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Rows Loaded: a + b
Factory Pack Quantity: 1152
Subcategory: Backplane Connectors
Tail Length: 4.25 mm
Part # Aliases: 05111193465 80001230251
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.