DIN-048RSC-SR1-HM

3M Electronic Solutions Division
517-DIN048RSCSR1HM
DIN-048RSC-SR1-HM

Mfr.:

Description:
DIN 41612 Connectors 46P SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹578.65 ₹578.65
₹491.99 ₹4,919.90
₹461.24 ₹11,531.00
₹438.88 ₹21,944.00
₹418.38 ₹41,838.00
₹385.77 ₹1,15,731.00
₹368.06 ₹2,20,836.00
₹350.36 ₹4,20,432.00
₹330.79 ₹8,93,133.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
48 Position
3 Row
2.54 mm
Boardmount Socket
Solder Tail
Right
3 A
Gold
Copper Alloy
DIN
Each
Brand: 3M Electronic Solutions Division
Contact Gender: Female
Housing Colour: Gray
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 300
Subcategory: Backplane Connectors
Tail Length: 3 mm
Voltage Rating: 100 V
Part # Aliases: 05111994223 7010501822 80001222316
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.