DIN-096CSC-R1L-HM

3M Electronic Solutions Division
517-DIN096CSCR1LHM
DIN-096CSC-R1L-HM

Mfr.:

Description:
DIN 41612 Connectors 96P VERTICAL SOCKET DIN 41612

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 756   Multiples: 756
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹781.78 ₹5,91,025.68
2,268 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
3 Row
2.54 mm
DIN C Form Socket
Solder Tail
Vertical
3 A
Gold
Copper Alloy
DIN
Each
Brand: 3M Electronic Solutions Division
Contact Gender: Female
Housing Colour: Gray
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 756
Subcategory: Backplane Connectors
Tail Length: 3.75 mm
Voltage Rating: 100 V
Part # Aliases: 05111994293 80001223017
Unit Weight: 17.298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.