P50-034P-R1-EA

3M Electronic Solutions Division
517-P50-034P-R1-EA
P50-034P-R1-EA

Mfr.:

Description:
Board to Board & Mezzanine Connectors 34POS STR THRU-HOLE WITH RET. CLIPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹767.80 ₹767.80
₹691.40 ₹6,914.00
₹651.33 ₹16,283.25
₹634.56 ₹31,728.00
₹617.78 ₹61,778.00
₹503.17 ₹1,05,665.70
₹494.79 ₹2,07,811.80
₹478.95 ₹5,02,897.50
2,520 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
Sockets
34 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
500 mA, 2 A
- 55 C
+ 85 C
Gold
Phosphor Bronze
Nylon
P50
Tube
Brand: 3M Electronic Solutions Division
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 210
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 80000922486
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.