T/R+Jug

3M Electronic Solutions Division
517-T/R+JUG
T/R+Jug

Mfr.:

Description:
Terminals Performance Plus Wire Connector T/R+JUG, 750 per Jug, smooth, comfortable feel, 6000/Case

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Splices
Wire Connector
Crimp
Female
Insulated
22 AWG
8 AWG
Tan, Red
Steel
Each
Brand: 3M Electronic Solutions Division
Insulation Material: Polypropylene (PP)
Material: Plastic
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: 600 V
Part # Aliases: 7100019140
Unit Weight: 3.522 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.