336

3M Electronic Specialty
517-336
336

Mfr.:

Description:
Adhesive Tapes 336 PNT TRANS 12X144YD BULK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74,031.75 ₹74,031.75
₹66,291.14 ₹7,95,493.68

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
REACH - SVHC:
Tapes
Polyester Protective Tape
Protective Tape
Clear
Polyester
Rubber
144 yd
131.67 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 4
Subcategory: Supplies
Tensile Strength: 43.8 N/cm
Thickness: 0.04 mm
Part # Aliases: 02120005576 7000048448
Unit Weight: 2.572 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99