5591-10

3M Electronic Specialty
517-5591-10
5591-10

Mfr.:

Description:
Thermal Interface Products Interfac Pad Sheet 210mm x 300mm x1.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,883.05 ₹1,883.05
₹1,663.84 ₹16,638.40
₹1,585.68 ₹39,642.00
₹1,448.22 ₹72,411.00
₹1,418.57 ₹1,41,857.00
₹1,369.16 ₹2,73,832.00
₹1,339.51 ₹8,03,706.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Tape
Non-standard
Silicone Elastomer
1 W/m-K
White
- 50 C
+ 125 C
210 mm
300 mm
1 mm
UL 94 V-0
5591
Brand: 3M Electronic Specialty
Product Type: Thermal Interface Products
Factory Pack Quantity: 200
Subcategory: Thermal Management
Part # Aliases: 5591 08806080063711 7100028901
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3824999999
USHTS:
3506911000
ECCN:
EAR99

Thermally Conductive Adhesive Tapes

3M™ Thermally Conductive Tapes offer a wide range that can be used in various thermal interface solutions, including cushion gasket tape, XYZ-axis thermally conductive tape, double-sided tape, adhesive transfer tape, and water contact indicator tape variants. These thin, highly conformable thermal interfaces and heat-spreading tapes provide high adhesion and excellent thermal conductivity. The tapes apply quickly and easily. A good dielectric strength makes these tapes appropriate for applications, including bonding heat sinks, heat spreaders, and other cooling devices to the IC packages, power transistors, and other heat-generating components.

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.