MVU18-187DMX

3M Electronic Specialty
517-MVU18-187DMX
MVU18-187DMX

Mfr.:

Description:
Terminals MALE DISCNT VINYL INS BTL 71M-187-20-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹230.15 ₹230.15
₹200.34 ₹2,003.40
₹191.95 ₹4,798.75
₹150.02 ₹15,002.00
₹137.91 ₹41,373.00
₹131.38 ₹65,690.00
₹119.27 ₹1,19,270.00
₹113.68 ₹2,84,200.00
₹109.02 ₹5,45,100.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Quick Disconnects
Male
22 AWG
18 AWG
Each
Brand: 3M Electronic Specialty
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Part # Aliases: 05112859012 7000133430
Unit Weight: 9.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3919109900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.