SDR-P

3M Electronic Specialty
517-SDR-P
SDR-P

Mfr.:

Description:
Wire Labels & Markers MARKING P

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹825.57 ₹825.57
₹824.64 ₹8,246.40
₹580.51 ₹11,610.20
₹573.06 ₹57,306.00
₹541.38 ₹1,08,276.00
₹529.26 ₹2,64,630.00
₹518.08 ₹5,18,080.00
₹517.15 ₹10,34,300.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Tape
Six Characters per Inch
Polyester Film (PET)
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: P
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Each
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709407 80610734297 7000031531
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
4005910000
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.