SJ-5306 CLEAR

3M Electronic Specialty
517-SJ-5306CL
SJ-5306 CLEAR

Mfr.:

Description:
Bumpers / Feet MD HEMISP.15X.375 96 PER PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,08,672

Stock:
1,08,672 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 96   Multiples: 96
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.65 ₹1,118.40
₹10.44 ₹2,004.48
₹9.88 ₹5,690.88
₹8.95 ₹9,451.20
₹8.76 ₹26,910.72
₹8.57 ₹2,05,680.00
₹8.20 ₹3,69,196.80

Product Attribute Attribute Value Select Attribute
3M
Product Category: Bumpers / Feet
RoHS:  
Bumper
Polyurethane (PUR)
Hemispherical
9.5 mm
Clear
SJ5300
Brand: 3M Electronic Specialty
Height: 3.8 mm
Outside Diameter: 9.5 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 3000
Subcategory: Hardware
Tradename: Bumpon
Part # Aliases: 02120067560 70070218493 7000001917
Unit Weight: 300.010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.