SS-31-8

3M Electronic Specialty
517-2242
SS-31-8

Mfr.:

Description:
Terminals LOC FORK 22-18 AWG 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹16.68 ₹166.80
₹14.91 ₹372.75
₹14.16 ₹1,416.00
₹12.67 ₹3,167.50
₹10.62 ₹10,620.00
₹9.88 ₹29,640.00
₹9.60 ₹48,000.00
₹9.41 ₹94,100.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 8
22 AWG
18 AWG
Screw
Yellow
Tin
Copper
Each
Brand: 3M Electronic Specialty
Insulation Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 05400729968 80601397757 7100163844
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536700000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85367001
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.