8ES8-1AA31-0.50

3M
517-8ES8-1AA31-0.50
8ES8-1AA31-0.50

Mfr.:

Description:
Computer Cables 3M Twin Axial Cable Assembly for PCI Express x8 8ES8 Series

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
200
Expected 23-03-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,356.42 ₹3,356.42
₹2,940.46 ₹29,404.60
₹2,812.89 ₹70,322.25
₹2,722.15 ₹1,36,107.50
₹2,326.86 ₹2,32,686.00
₹2,325.96 ₹4,65,192.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Computer Cables
RoHS:  
Brand: 3M
Product Type: Computer Cables
Series: 8ES8
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 7100317828
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

8ES8 SlimLine Twin Axial Cable Assemblies

3M 8ES8 SlimLine Twin Axial Cable Assemblies feature an x8 configuration and a lower profile than similar AWG twin axial cables. 8ES8 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 31AWG signal wire size. 8ES8 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.