DEV-15123

SparkFun
474-DEV-15123
DEV-15123

Mfr.:

Description:
Development Boards & Kits - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS: N
Development Boards
AVR
ATmega328
Brand: SparkFun
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.515 g
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
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RedBoard Qwiic (DEV-15123)

SparkFun RedBoard Qwiic (DEV-15123) combines Arduino R3 Shield compatibility with the design ease of the Qwiic Connect ecosystem. Featuring a robust 3.3V Voltage Regulator, the RedBoard Qwiic offers plenty of power to daisy chain multiple Qwiic Breakout Boards and Sensors, sourcing up to 600mA of current. The RedBoard Qwiic also offers hardware peripherals, including 20 Digital I/O pins with 6 PWM pins, UART, SPI, and external interrupts. Programming the RedBoard Qwiic is handled over USB, using the UNO option in the Arduino IDE. 

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,097.10 ₹2,097.10