4D Programming Cable

4D Systems
971-4D-PROGM-CABLE
4D Programming Cable

Mfr.:

Description:
Computer Cables USB-Serial UART Bridge Converter Cbl

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
32
Expected 26-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,324.84 ₹2,324.84
₹1,928.83 ₹19,288.30

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
I/O Cables
Programming Cable
USB
6 Position
UART
5 Position
1.8 m
Bulk
5 V
Brand: 4D Systems
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
4D SYSTEMS