4DBEZEL-43B

4D Systems
971-4D-BEZEL-43-B
4DBEZEL-43B

Mfr.:

Description:
TFT Displays & Accessories 4.3" Bezel Black for uLCD-43PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,300.65 ₹1,300.65
₹1,137.96 ₹11,379.60

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Accessories
Bulk
Brand: 4D Systems
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Type: Bezel
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99