GEN4-ESP32-24CT-CLB

4D Systems
971-GEN4ESP3224CTCLB
GEN4-ESP32-24CT-CLB

Mfr.:

Description:
Display Modules 2.4", 240x320 pixels, slim Intelligent Display Module with embedded ESP32 SoC with Capacitive Touch Cover Lens Bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,565.82 ₹4,565.82
₹3,995.56 ₹39,955.60

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
ESP32
TFT-LCD Displays
Intelligent Display Module
2.4 in
240 x 320
GPIO, I2C, SPI, UART, USB
Backlight Type: LED
Brand: 4D Systems
Dimensions: 79 mm x 58.7 mm x 12.4 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 150 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Australia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gen4-ESP32 Display Modules

4D Systems Gen4-ESP32 Display Modules are Espressif Gen4-ESP32-S3 SoC-powered 2.4" to 9.0" smart displays. These are available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens. The Gen4-ESP32 display modules provide a complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE. The Workshop4 IDE simplifies development with its easy-to-use interface and comprehensive library tools, eliminating complex setups. The graphics system of the Gen4-ESP32 display modules is designed for effortless usability, while the microSD provides a robust data repository. These modules are compatible with development environments such as Arduino and microPython. The Gen4-ESP32 display modules are suitable for home automation, security alarm systems, remote monitoring control, and smart building applications.