MOTG-CAN

4D Systems
971-MOTG-CAN
MOTG-CAN

Mfr.:

Description:
Interface Modules CAN module for MOTG Slot add-on board features MCP2515 CAN Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,952.12 ₹1,952.12
₹1,708.92 ₹17,089.20

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Modules-on-the-Go
CAN
1 Port
1 Mb/s
CAN
3.3 V, 5 V
3.3 V, 5 V
- 20 C
+ 70 C
MOTG
Bulk
Brand: 4D Systems
Operating Supply Current: 85 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modules on the Go Series (MOTG)

4D Systems Modules on the Go Series provide a convenient plug-and-play interface, with an excellent embedded design, permitting fast and flexible hardware expansion. The Modules on the Go Series was designed with consideration for space, with its compact and low profile design.