ULCD-104DCT

4D Systems
971-ULCD-104DCT
ULCD-104DCT

Mfr.:

Description:
Display Modules 10.4", 1024x100 pixel, Intelligent LCD module w/ Capacitive Touch and Diablo16 Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,631.34 ₹18,631.34
₹16,302.77 ₹1,63,027.70

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
ULCD
TFT-LCD Displays
Integrated Display Module
10.4 in
1024 x 100
GPIO, I2C, SPI
Backlight Type: LED
Brand: 4D Systems
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 4 V to 5.5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531209590
TARIC:
8531209590
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.