ULCD-28PTU

4D Systems
971-ULCD-28PTU
ULCD-28PTU

Mfr.:

Description:
Display Modules 2.8" QVGA Intell Tch Screen LCD Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,021

Stock:
1,021 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,514.30 ₹6,514.30
₹5,579.06 ₹55,790.60

Similar Product

4D Systems gen4-uLCD-28PT
4D Systems
Display Modules 2.8", 240x320 pixels, slim Intelligent Display Module with embedded PICASO processor and Resistive Touch panel

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
microLCD
TFT-LCD Displays
Resistive
2.8 in
240 x 320
4-Wire, I2C
Backlight Type: LED
Brand: 4D Systems
Dimensions: 50.8 mm x 69.8 mm x 12 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 120 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.