gen4-4DPi-70CT-CLB

4D Systems
971-GEN4-4DPI70CTCLB
gen4-4DPi-70CT-CLB

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 7.0", 480x800 pixel, gen4 Primary Display with Capacitive Touch for the Raspberry Pi

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 26-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,381.54 ₹8,381.54

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
TFT-LCD Displays
Capacitive
I2C, SPI
Raspberry Pi
3.3 V, 5 V
- 20 C
+ 70 C
187 mm x 102.1 mm x 7.3 mm
Brand: 4D Systems
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

gen4-4DPi Series Displays

4D Systems gen4-4DPi Series Displays are the primary displays for the Raspberry Pi. These TFT screen displays are integrated with a 4-wire Resistive Touch Panel (T) or Capacitive Touch Panel (CT) with Cover Lens Bezel (CLB). This arrangement enables gen4-4DPi family displays to function with the Raspberry Pi without needing a mouse. The gen4-4DPi Series Displays do not require any external power supply and are directly powered by the Raspberry Pi board. These displays support Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi Zero, and Pi Zero W for many applications.