gen4-uLCD-43DCT-CLB-AR

4D Systems
971-GEN4ULCD43DCTBAR
gen4-uLCD-43DCT-CLB-AR

Mfr.:

Description:
Display Modules 4.3" gen4 LCD pack for Arduino with gen4-uLCD-43DCT-CLB, Arduino Adaptor Shield + Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,040.54 ₹13,040.54
₹10,822.86 ₹1,08,228.60

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Resistive
4.3 in
480 x 272
4-Wire, I2C, SPI
Backlight Type: White LED
Brand: 4D Systems
Dimensions: 123.0 mm x 84.5 mm x 8.3 mm.
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 113.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.