uLCD-43DCT

4D Systems
971-ULCD-43DCT
uLCD-43DCT

Mfr.:

Description:
Display Modules 4.3" Intell LCD Mod w/ Capacitive Tch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,494.94 ₹20,494.94
₹17,933.42 ₹1,79,334.20

Similar Product

4D Systems gen4-uLCD-43DCT-CLB
4D Systems
Display Modules 4.3", 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch Cover Lens Bezel

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Capacitive
4.3 in
480 x 272
4-Wire, I2C
Backlight Type: LCD
Brand: 4D Systems
Dimensions: 119.5 mm x 67 mm x 14 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548900091
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.