uLCD-56DCT-CLB

4D Systems
971-ULCD-56DCT-CLB
uLCD-56DCT-CLB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 5.6", 640x480 pixels, Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch with CLB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,952.02 ₹12,952.02
₹11,332.55 ₹56,662.75

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
640 x 480
Transmissive
149.9 mm x 121.6 mm x 12.5 mm
I2C
LED
With Touch Panel
uLCD
Bulk
Brand: 4D Systems
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Australia
The country is subject to change at the time of shipment.

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.