N113X

Switchcraft
502-N113X
N113X

Mfr.:

Description:
Phone Connectors 3C ENCLOSED 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹566.53 ₹566.53
₹481.74 ₹4,817.40
₹450.99 ₹11,274.75
₹429.56 ₹21,478.00
₹409.06 ₹40,906.00
₹383.90 ₹95,975.00
₹349.43 ₹1,74,715.00
₹328.93 ₹3,28,930.00
₹325.20 ₹8,13,000.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Chassis (Panel)
Switched
Solder
Tin
Straight
Hi-D Jax
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Tradename: Hi-D Jax
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.